The BZV55-C39 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum power dissipation of 0.4 watts and a minimum operating temperature of -65 degrees Celsius. The diode is packaged in a glass mini MELF-2 package with two terminals positioned at the end. It is a single-element device with a pin count of two.
Fagor BZV55-C39 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fagor BZV55-C39 to view detailed technical specifications.
No datasheet is available for this part.