The BZW06-128B is a silicon bidirectional transient voltage suppressor diode from Fagor. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a DO-15 package and has a power dissipation of 5W. It can withstand a reverse voltage of up to 128V and has a breakdown voltage of 143V to 158V.
Fagor BZW06-128B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor BZW06-128B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.