The BZW06-14B is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 13.6V and a maximum power dissipation of 5W. It has a nominal breakdown voltage of 16V and a maximum breakdown voltage of 16.8V. The diode is available in a DO-15 axial package with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Fagor BZW06-14B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 16 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor BZW06-14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.