Fagor FA 154 technical specifications.
| Package Length (mm) | 140 |
| Package Width (mm) | 97 |
| Package Height (mm) | 51 |
| Mounting | Screw |
| Category | Power Supply |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 1706B |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fagor FA 154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.