Fagor FS2JTRTB technical specifications.
| Package/Case | DO-214AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fagor FS2JTRTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.