The FSS34 is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode is available in a 2-pin SMC package, which is ROHS compliant. The FSS34 has a maximum reverse voltage of 40 volts.
Fagor FSS34 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor FSS34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.