TRIAC with 700V repetitive peak reverse and forward blocking voltage, and 8.5A surge current rating. This 3-pin, through-hole component features a TO-92 plastic package with a 1.27mm pin pitch. It operates within a temperature range of -40°C to 125°C, with a maximum gate trigger current of 25mA and a maximum gate trigger voltage of 1.3V. The TRIAC exhibits a peak on-state voltage of 1.5V at 1.1A and a repetitive peak off-state current of 0.005mA.
Fagor FT0110SA00BU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 3.6 |
| Package Height (mm) | 4.6 |
| Seated Plane Height (mm) | 6.1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 700V |
| Repetitive Peak Forward Blocking Voltage | 700V |
| Surge Current Rating | 8.5A |
| Maximum Holding Current | 25mA |
| Maximum Gate Trigger Current | 25mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 20V/us |
| Maximum Rate of Rise of On-State Current | 20A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 1706B |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fagor FT0110SA00BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.