Fagor FT0816MI 00TU technical specifications.
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fagor FT0816MI 00TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.