
TRIAC with 200V repetitive peak reverse and forward blocking voltage, and a 132A surge current rating. This through-hole component features a TO-220F package with 3 pins and a tab, measuring 10.15mm in length, 4.5mm in width, and 15mm in height. It operates within a temperature range of -40°C to 125°C, with a maximum holding current of 25mA and a maximum gate trigger current of 50mA. The TRIAC exhibits a peak on-state voltage of 1.55V at 17A and a maximum rate of rise of off-state voltage of 700V/µs.
Fagor FT1218BW00TU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.15 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 18.75 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| Surge Current Rating | 132A |
| Maximum Holding Current | 25mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | 1.55@17AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 700(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 1706B |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fagor FT1218BW00TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.