The Fagor P4SMA39CA is a bidirectional transient voltage suppressor diode with a breakdown voltage range of 37.1V to 41V and a maximum non-repetitive peak reverse power dissipation of 400W. It is constructed with silicon and has a JEDEC package code of DO-214AC. The diode is available in a 2-pin SMA plastic package and is suitable for operating temperatures between -65°C and 175°C.
Fagor P4SMA39CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P4SMA39CA to view detailed technical specifications.
No datasheet is available for this part.