This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 12.8V. It has a nominal breakdown voltage of 15V and a maximum breakdown voltage of 15.8V. The diode can handle a maximum non-repetitive peak reverse power of 600W. It is available in a 2-pin axial package that is compliant with ROHS regulations and is made of plastic.
Fagor P6KE15ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 21 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE15ATR to view detailed technical specifications.
No datasheet is available for this part.