This 2-pin axial transient voltage suppressor diode is manufactured by Fagor and features a silicon diode element with a maximum reverse voltage of 154V and a maximum non-repetitive peak reverse power dissipation of 600W. The device has a nominal breakdown voltage of 180V and a maximum clamping voltage of 246V. It is available in a ROHS compliant plastic package.
Fagor P6KE180ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| Breakdown Voltage-Max | 189 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE180ATR to view detailed technical specifications.
No datasheet is available for this part.