The P6KE200ATR is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 200V and maximum reverse voltage of 210V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 274V. The diode is packaged in an axial configuration with 2 terminals and is suitable for use in applications requiring transient voltage suppression. The P6KE200ATR operates over a temperature range of -40°C to 175°C.
Fagor P6KE200ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| Breakdown Voltage-Max | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE200ATR to view detailed technical specifications.
No datasheet is available for this part.