This unidirectional transient voltage suppressor diode features a silicon element with a nominal breakdown voltage of 27V and a maximum reverse voltage of 28.4V. The device can withstand a maximum non-repetitive peak reverse power of 600mW and a maximum clamping voltage of 37.5V. It is available in a ROHS compliant plastic package with a 2-pin axial configuration.
Fagor P6KE27ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE27ATR to view detailed technical specifications.
No datasheet is available for this part.