
This transient voltage suppressor from Fagor features a clamping voltage of 53.9V and a reverse breakdown voltage of 37.1V. It can handle a peak pulse power of 600W and a peak pulse current of 11.2A. The device is packaged in a DO-15 case and is available in a tape and reel format. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Fagor P6KE39ATR technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 53.9V |
| Leakage Current | 1nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fagor P6KE39ATR to view detailed technical specifications.
No datasheet is available for this part.
