Trans Voltage Suppressor Diode, 324V V(RWM), Unidirectional
Fagor P6KE400AMP technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 324 |
| Clamping Voltage-Max | 574 |
| Breakdown Voltage-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE400AMP to view detailed technical specifications.
No datasheet is available for this part.