This silicon transient voltage suppressor diode features a maximum reverse voltage of 420V and a minimum breakdown voltage of 380V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 548V. The diode is available in a ROHS compliant plastic package with an axial terminal position. It is a unidirectional device with a silicon diode element material and is suitable for use in transient voltage suppression applications.
Fagor P6KE400ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE400ATR to view detailed technical specifications.
No datasheet is available for this part.