The P6KE43ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 43V and a maximum clamping voltage of 59.3V. The diode is available in a ROHS compliant plastic package with an axial terminal position.
Fagor P6KE43ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE43ATR to view detailed technical specifications.
No datasheet is available for this part.