Switching diode with 800V peak reverse repetitive voltage and 1.5A maximum continuous forward current. Features a 2-pin DO-15 axial lead package with through-hole mounting. Operates from -65°C to 175°C with a peak reverse recovery time of 300ns.
Fagor RGP15KT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.35 |
| Seated Plane Height (mm) | 3.05 |
| Package Diameter (mm) | 3.05 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Maximum Continuous Forward Current | 1.5@Ta=55CA |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 300ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fagor RGP15KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.