
Ferrite bead for suppression applications, featuring a snap-on design for flat cables. Offers 300 Ohms impedance at 100MHz, with an operating frequency range from 1MHz to 300MHz. Dimensions include a length of 32.3mm, depth of 67.8mm, and a width of 16.2mm. This free-hanging component is supplied in bulk packaging with 84 units per package.
Fair-Rite 0431163951 technical specifications.
| Package/Case | 300 |
| Depth | 67.8mm |
| Impedance | 300R |
| Length | 32.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Package Quantity | 84 |
| Packaging | Bulk |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0431163951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.