Ferrite bead designed for EMI suppression, featuring a 4.9mm wire/cable diameter and 5.1mm inside diameter. Operates effectively from 1MHz to 300MHz, with a nominal impedance of 280 Ohms at 100MHz. Constructed with a durable nylon body, this free-hanging component offers a wide operating temperature range of -55°C to 125°C. Its split, round design facilitates easy installation on existing cables.
Fair-Rite 0431164951 technical specifications.
| Body Material | Nylon |
| Depth | 36.2mm |
| Frequency | 100MHz |
| Inside Diameter | 5.1mm |
| Length | 17.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 294 |
| Packaging | Bulk |
| Shape | Round |
| Weight | 0.599657oz |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0431164951 to view detailed technical specifications.
No datasheet is available for this part.