
Round cable snap-it ferrite core for suppression applications. Features a 31-material composition for effective noise reduction. Dimensions include a product length of 56.4 mm, depth of 42.95 mm, and height of 54.9 mm. Weighs 308 grams.
Fair-Rite 0431177081 technical specifications.
| Product Length (mm) | 56.4 |
| Product Depth (mm) | 42.95 |
| Product Height (mm) | 54.9 |
| Product Weight (g) | 308 |
| Type | Round Cable Snap-Its |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 0431177081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.