
Round cable snap-it ferrite core for suppression applications. Features 31-material composition for effective electromagnetic interference reduction. Dimensions include a 23.2 mm length, 11.8 mm depth, and 11.2 mm height, with a 4.2 g weight. Designed for easy snap-on installation around round cables.
Fair-Rite 0431178181 technical specifications.
| Product Length (mm) | 23.2 |
| Product Depth (mm) | 11.8 |
| Product Height (mm) | 11.2 |
| Product Weight (g) | 4.2 |
| Type | Round Cable Snap-Its |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 0431178181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.