Round cable snap-it ferrite core, 31-material, designed for suppression applications. Features a 39.4 mm length, 21.5 mm depth, and 21.1 mm height, with a weight of 24 grams. This snap-on ferrite core effectively reduces electromagnetic interference on round cables.
Fair-Rite 0431178281 technical specifications.
| Product Length (mm) | 39.4 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 21.1 |
| Product Weight (g) | 24 |
| Type | Round Cable Snap-Its |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 0431178281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.