Ferrite core for EMI/RFI filtering, designed for flat cable applications. Features a polypropylene body with a 51mm length, 32.3mm depth, and 2.67 inch width. Offers impedance of 235 Ohms at 100MHz, with an effective frequency range from 25MHz to 300MHz. Operates across a temperature range of -55°C to 125°C, with free-hanging mounting and bulk packaging.
Fair-Rite 0443163951 technical specifications.
| Body Material | Polypropylene |
| Depth | 32.3mm |
| Frequency | 100MHz |
| Impedance | 235R |
| Length | 1.272inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 84 |
| Packaging | Bulk |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443163951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
