Fair-Rite 0443164051 technical specifications.
| Depth | 80.8mm |
| Impedance | 215R |
| Length | 1.272inch |
| Material | PP |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 84 |
| Packaging | Bulk |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Width | 3.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0443164051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.