
Round ferrite core snap-it for cable diameters up to 12.7mm. Features a 32.5mm length, 29mm depth, and 13.05mm inside diameter. Effective for noise suppression between 25MHz and 300MHz, operating from -55°C to 125°C. Designed for free-hanging mounting.
Fair-Rite 0443164151 technical specifications.
| Depth | 29mm |
| Inside Diameter | 13.05mm |
| Length | 32.5mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Weight | 3oz |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443164151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
