Round, free-hanging ferrite clamp-on core designed for EMI suppression. Features a 9mm inside diameter and 230 Ohm impedance at 100MHz, with a material impedance of 265 Ohms at 250MHz. Dimensions include a 39.4mm length and 21.1mm height. Axial termination and unshielded design. Packaged in bulk with 196 units per package.
Fair-Rite 0443178281 technical specifications.
| Depth | 39.4mm |
| Height | 21.1mm |
| Impedance | 230R |
| Inside Diameter | 9mm |
| Length | 39.4mm |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0443178281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.