Ferrite bead for EMI suppression, featuring 230 Ohms impedance at 100MHz. Designed for free-hanging mounting with a 12.7mm wire/cable diameter capacity. Operating temperature range from -55°C to 125°C. Constructed with a nylon body and round shape, this unshielded component offers SMD/SMT termination.
Fair-Rite 0444164181 technical specifications.
| Body Material | Nylon |
| Depth | 31mm |
| Impedance | 230R |
| Inside Diameter | 13.05mm |
| Length | 1.55inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.22inch |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444164181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.