Round ferrite core snap-it for cable EMI suppression. Features a 6.3mm wire/cable diameter capacity and 6.6mm inside diameter. Offers 260 Ohms impedance at 100MHz, with an operational frequency range of 25MHz to 300MHz. Constructed with a nylon body and designed for free-hanging mounting. Operates across a wide temperature range from -55°C to 125°C.
Fair-Rite 0444164281 technical specifications.
| Body Material | Nylon |
| Depth | 39.4mm |
| Frequency | 100MHz |
| Impedance | 260R |
| Inside Diameter | 6.6mm |
| Length | 1.55inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.788inch |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444164281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.