Ferrite core for EMI/RFI filtering, designed for 4.9mm wire/cable diameter. Features 245 Ohm impedance at 100MHz, with an operating frequency range of 25MHz to 300MHz. Constructed with a nylon body and a split, round shape for easy cable attachment. Offers a wide operating temperature range from -55°C to 125°C.
Fair-Rite 0444164951 technical specifications.
| Body Material | Nylon |
| Depth | 36.2mm |
| Frequency | 100MHz |
| Impedance | 245R |
| Inside Diameter | 5.1mm |
| Length | 17.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 294 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444164951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.