Ferrite bead for EMI suppression, featuring a 195 Ohm impedance at 100MHz. Designed for free-hanging mounting, this component operates across a frequency range of 25MHz to 300MHz, with a maximum operating temperature of 125°C. The ferrite core is housed within a nylon body, offering an inside diameter of 18.8mm suitable for wire/cable diameters up to 18.5mm.
Fair-Rite 0444173551 technical specifications.
| Body Material | Nylon |
| Depth | 42mm |
| Frequency | 100MHz |
| Impedance | 195R |
| Inside Diameter | 18.8mm |
| Length | 29.2mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Wire/Cable Diameter | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444173551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
