Fair-Rite 0444173951 technical specifications.
| Depth | 12.8mm |
| Impedance | 150R |
| Inside Diameter | 5.1mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 504 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444173951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.