Round cable snap-it ferrite core, 46-material, designed for suppression applications. Features a 22mm product length, 32.3mm product depth, and 22mm product height. This snap-on ferrite core effectively reduces electromagnetic interference on round cables.
Fair-Rite 0446167251 technical specifications.
| Product Length (mm) | 22 |
| Product Depth (mm) | 32.3 |
| Product Height (mm) | 22 |
| Type | Round Cable Snap-Its |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 0446167251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.