
Round cable snap-it ferrite core for EMI suppression. Features a 46-material composition for effective noise reduction. Dimensions include a product length of 38.6 mm, depth of 47.5 mm, and height of 38.3 mm. Weighing 161 grams, this suppression component offers a convenient snap-on design for easy installation on round cables.
Fair-Rite 0446176451 technical specifications.
| Product Length (mm) | 38.6 |
| Product Depth (mm) | 47.5 |
| Product Height (mm) | 38.3 |
| Product Weight (g) | 161 |
| Type | Round Cable Snap-Its |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 0446176451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.