Round cable snap-on ferrite bead for EMI suppression, operating from 200MHz to 1GHz. Features a 13.05mm inside diameter and accommodates cables up to 12.7mm in diameter. With a 31mm length and 39.4mm depth, this free-hanging component offers a wide operating temperature range of -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Fair-Rite 0461164181 technical specifications.
| Depth | 39.4mm |
| Inside Diameter | 13.05mm |
| Length | 31mm |
| Max Frequency | 1GHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Weight | 2.151712oz |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0461164181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.