
Round cable snap-on ferrite core for noise suppression. Operates effectively within a frequency range of 200kHz to 30MHz. Designed for free-hanging mounting and accommodates cables up to 6.3mm in diameter. Supplied in bulk packaging.
Fair-Rite 0475164281 technical specifications.
| Max Frequency | 30MHz |
| Min Frequency | 200kHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0475164281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
