Round cable snap-on ferrite core designed for noise suppression. Features a 8.7mm wire/cable diameter capacity and operates effectively within a 200kHz to 30MHz frequency range. This free-hanging component is supplied in bulk packaging.
Fair-Rite 0475178281 technical specifications.
| Max Frequency | 30MHz |
| Min Frequency | 200kHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0475178281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.