Linear Voltage Regulator (LDO) with a wide operating frequency range from 200kHz to 30MHz. Designed for free-hanging mounting, this component is supplied in bulk packaging. It supports a wire/cable diameter of 4.09mm.
Fair-Rite 0475181651 technical specifications.
| Max Frequency | 30MHz |
| Min Frequency | 200kHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.09mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0475181651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.