
Ferrite chip filter for data lines, featuring a 0603 EIA standard package size. Offers 100 Ohms impedance at 100MHz, with a 400mA current rating and 150mR DC resistance. Designed for surface mount technology (SMT) with a 2-pin configuration, operating across a temperature range of -55°C to 125°C. This component is RoHS compliant.
Fair-Rite 2506031017Y0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 100R |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2506031017Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
