
EMI/RFI data line ferrite chip designed for signal integrity. Features a 0603 EIA standard package size with 2 terminations for SMD/SMT mounting. Offers a 1kΩ impedance at 100MHz, a 300mA current rating, and 550mΩ DC resistance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Fair-Rite 2506031027Y0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 1kR |
| Length | 1.6mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2506031027Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
