Ferrite chip EMI/RFI filter for data lines, featuring a single function and a 2A current rating. Operates across a wide temperature range from -55°C to 125°C. Compact dimensions include a width of 0.8mm, length of 1.6mm, and height of 0.8mm.
Fair-Rite 2506031217Y2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fair-Rite 2506031217Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.