
SMD/SMT EMI/RFI data line ferrite chip, 0603 case code (1608 metric), featuring a 3A current rating and 40mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with impedance of 30Ω at 100MHz. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height. Packaged on tape and reel, this RoHS compliant component offers a 25% tolerance.
Fair-Rite 2506033007Y3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 30R |
| Length | 1.6mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2506033007Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
