Ferrite chip filter for data line applications, featuring a single function and a 0.4A maximum DC current rating. This component is housed in an EIA STD 0603 package (1.6mm L x 0.8mm W x 0.8mm H) with SMD/SMT termination. It offers 600 Ohms impedance at 100MHz, a 350mR DC resistance, and operates within a temperature range of -55°C to 125°C. The device is RoHS compliant and supplied on tape and reel.
Fair-Rite 2506036017Y0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 400mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 600R |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2506036017Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.