
Ferrite chip filter for data line applications, featuring a 0805 EIA standard package size (2.0mm L x 1.25mm W x 0.9mm H). Offers 1kΩ impedance at 100MHz with a 25% tolerance. Designed for SMD/SMT termination with copper conductors, it supports a maximum DC current of 300mA and has a DC resistance of 45Ω. Operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Fair-Rite 2508051027Y0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Conductor Material | Copper |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 45R |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 1kR |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2508051027Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
