
The Fair-Rite 2508051107Y0 is an EMI filter with an impedance of 11R and a frequency of 100MHz. It is packaged in the 0805 SMD/SMT package type. The filter has a maximum DC current rating of 300mA and operates over a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in quantities of 4000 per reel.
Fair-Rite 2508051107Y0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.9mm |
| Impedance | 11R |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2508051107Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.