
Ferrite chip filter for data lines, featuring a 1-line configuration and a 250mA current rating. This component utilizes a ferrite core material and is housed in an EIA 0805 package (2mm x 1.25mm x 0.9mm). It offers an impedance of 120 Ohms at 100MHz and a DC resistance of 200mOhms. Operating within a temperature range of -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Fair-Rite 2508051217Z0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 120R |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 0.9mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2508051217Z0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
