
This is a 1206 case size, 2-pin SMD/SMT component with a depth of 1.6mm and a height of 1.1mm. It has an impedance of 120R and a maximum current rating of 450mA. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel quantities of 3000.
Fair-Rite 2512061217Y0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 120R |
| Length | 3.2mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2512061217Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.