
EMI/RFI suppression ferrite chip for data lines, featuring a 1206 EIA standard package size. Offers 600 Ohms impedance at 100MHz, with a maximum DC current rating of 350mA. Designed for surface-mount technology (SMT) termination, this component operates within a temperature range of -55°C to 125°C and has a DC resistance of 250mR. Packaged in tape and reel for efficient assembly.
Fair-Rite 2512066017Y0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| DC Current | 350mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Length | 3.2mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2512066017Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
