
EMI/RFI ferrite chip for data lines, featuring a 1206 EIA standard package size (3.2mm L x 1.6mm W x 1.8mm D). This component offers 1A maximum DC current rating with 80mR DC resistance. It operates across a temperature range of -55°C to 125°C and provides 600 Ohms impedance at 100MHz. Designed for surface mount technology (SMT) termination, it is RoHS compliant and supplied in tape and reel packaging.
Fair-Rite 2512066017Y1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| DC Current | 1A |
| DC Resistance (DCR) | 80mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 600R |
| Length | 3.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2512066017Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
